Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dino-Lite AM4112PZT-A PAL Microscope, 640 x 480 pixel, 200 X, 10 → 50 X Magnification

RS Stock No.: 806-5881Brand: Dino-LiteManufacturers Part No.: AM4112PZT-A
brand-logo
View all in Microscopes

Technical Document

Specifications

Magnification Power

200 X, 10 → 50 X

Frame rate

30fps

Resolution

640 x 480 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

PAL

Weight

90g

Dimensions

100 x 32mm

Diameter

32mm

Length

100mm

Model Number p

AM4012PZT-A

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Pro AM/AD Series

Portable digital microscopes suitable for science, engineering work, study, detailed repair, assembly & quality control,electronic industry, mechanical industry, hobbies and collecting

Capture a photograph, video or time-lapsed video with a click
Save file format:jpg, bmp, avi
Adjustable magnification
Illumination: built-in 8 LED
Frame rate: up to 30fps
Sensor: Colour CMOS
DinoCapture Software

Stock information temporarily unavailable.

P.O.A.

Dino-Lite AM4112PZT-A PAL Microscope, 640 x 480 pixel, 200 X, 10 → 50 X Magnification

P.O.A.

Dino-Lite AM4112PZT-A PAL Microscope, 640 x 480 pixel, 200 X, 10 → 50 X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnification Power

200 X, 10 → 50 X

Frame rate

30fps

Resolution

640 x 480 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

PAL

Weight

90g

Dimensions

100 x 32mm

Diameter

32mm

Length

100mm

Model Number p

AM4012PZT-A

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Pro AM/AD Series

Portable digital microscopes suitable for science, engineering work, study, detailed repair, assembly & quality control,electronic industry, mechanical industry, hobbies and collecting

Capture a photograph, video or time-lapsed video with a click
Save file format:jpg, bmp, avi
Adjustable magnification
Illumination: built-in 8 LED
Frame rate: up to 30fps
Sensor: Colour CMOS
DinoCapture Software