Dino-Lite AM4115ZTL USB 2.0 Microscope, 1.3M, 10 → 140X Magnification

RS Stock No.: 390-730Brand: Dino-LiteManufacturers Part No.: AM4115ZTL
brand-logo
View all in Microscopes

Technical Document

Specifications

Magnification Power

10 → 140X

Frame rate

30fps

Resolution

1.3M

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB 2.0

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 300.003

BD 300.003 Each (Exc. Vat)

BD 330.003

BD 330.003 Each (inc. VAT)

Dino-Lite AM4115ZTL USB 2.0 Microscope, 1.3M, 10 → 140X Magnification

BD 300.003

BD 300.003 Each (Exc. Vat)

BD 330.003

BD 330.003 Each (inc. VAT)

Dino-Lite AM4115ZTL USB 2.0 Microscope, 1.3M, 10 → 140X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnification Power

10 → 140X

Frame rate

30fps

Resolution

1.3M

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB 2.0

Country of Origin

Taiwan, Province Of China