Dino-Lite AM7013MT USB Digital Microscope, 2592 x 1944 pixel, 200X Magnification

RS Stock No.: 888-2948Brand: Dino-LiteManufacturers Part No.: AM7013MT
brand-logo
View all in Microscopes

Technical Document

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

30fps

Resolution

2592 x 1944 pixel

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.14kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM7013MT

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM7013MT

The AM7013MT from Dino-Lite has a 5 megapixel sensor for crystal clear images. Thanks to high resolution, the AM7013MT is the ideal for displaying microscopic images on large screens.
Included software makes this digital microscope compatible with Windows and Mac OS. Offering the ability to turn the LEDs on/off and advanced software measurements.
All AM7013 models benefit from the innovative 2x magnification mode (only when operating at 1.3M).

Magnification: 10x ∼ 60x, 200x
Resolution: 2592x1944 pixels
Sensor Type: Colour CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10, MacOS 10.4 and up
Housing material: Full aluminium alloy body
Lighting: 8 white LED lights switched on/off by software

Supplied with

Microscope, Carry pouch, Software CD, Calibration target, User manual

Stock information temporarily unavailable.

BD 361.906

BD 361.906 Each (Exc. Vat)

BD 398.097

BD 398.097 Each (inc. VAT)

Dino-Lite AM7013MT USB Digital Microscope, 2592 x 1944 pixel, 200X Magnification

BD 361.906

BD 361.906 Each (Exc. Vat)

BD 398.097

BD 398.097 Each (inc. VAT)

Dino-Lite AM7013MT USB Digital Microscope, 2592 x 1944 pixel, 200X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

30fps

Resolution

2592 x 1944 pixel

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.14kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM7013MT

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM7013MT

The AM7013MT from Dino-Lite has a 5 megapixel sensor for crystal clear images. Thanks to high resolution, the AM7013MT is the ideal for displaying microscopic images on large screens.
Included software makes this digital microscope compatible with Windows and Mac OS. Offering the ability to turn the LEDs on/off and advanced software measurements.
All AM7013 models benefit from the innovative 2x magnification mode (only when operating at 1.3M).

Magnification: 10x ∼ 60x, 200x
Resolution: 2592x1944 pixels
Sensor Type: Colour CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10, MacOS 10.4 and up
Housing material: Full aluminium alloy body
Lighting: 8 white LED lights switched on/off by software

Supplied with

Microscope, Carry pouch, Software CD, Calibration target, User manual