Technical Document
Specifications
Brand
Dino-LiteMagnification Power
10 → 140X
Frame rate
30fps
Resolution
5M pixels
Illuminated
Yes
Illumination Type
White LED
Interface Type
USB 2.0
Weight
0.137kg
Dimensions
105 x 32mm
Model Number p
AM7915MZTL Edge
Country of Origin
Taiwan, Province Of China
BD 617.837
BD 617.837 Each (Exc. Vat)
BD 679.621
BD 679.621 Each (inc. VAT)
1
BD 617.837
BD 617.837 Each (Exc. Vat)
BD 679.621
BD 679.621 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Dino-LiteMagnification Power
10 → 140X
Frame rate
30fps
Resolution
5M pixels
Illuminated
Yes
Illumination Type
White LED
Interface Type
USB 2.0
Weight
0.137kg
Dimensions
105 x 32mm
Model Number p
AM7915MZTL Edge
Country of Origin
Taiwan, Province Of China