Technical Document
Specifications
Brand
DiodesZetexMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
1000V
Diode Configuration
Single
Series
1N4007
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
30A
Country of Origin
China
Product details
Diodes Inc 1N4001-1N4007 Rectifiers
Benefits:
Diffused Junction
High Current Capability and Low Forward Voltage Drop
Surge Overload Rating to 30A Peak
Low Reverse Leakage Current
Lead Free Finish, RoHS Compliant
Features:
Case: DO-41
Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
Polarity: Cathode Band
Marking: Type Number
Moisture Sensitivity: Level 1 per J-STD-020D
Mounting Position: Any
Terminals: Finish - Bright Tin. Plated Leads Solderable per MIL-STD-202, Method 208
Diodes and Rectifiers, Diodes Inc
BD 4.400
BD 0.022 Each (In a Pack of 200) (Exc. Vat)
BD 4.840
BD 0.024 Each (In a Pack of 200) (inc. VAT)
Standard
200
BD 4.400
BD 0.022 Each (In a Pack of 200) (Exc. Vat)
BD 4.840
BD 0.024 Each (In a Pack of 200) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
200 - 2400 | BD 0.022 | BD 4.400 |
2600+ | BD 0.016 | BD 3.300 |
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
1000V
Diode Configuration
Single
Series
1N4007
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
30A
Country of Origin
China
Product details
Diodes Inc 1N4001-1N4007 Rectifiers
Benefits:
Diffused Junction
High Current Capability and Low Forward Voltage Drop
Surge Overload Rating to 30A Peak
Low Reverse Leakage Current
Lead Free Finish, RoHS Compliant
Features:
Case: DO-41
Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
Polarity: Cathode Band
Marking: Type Number
Moisture Sensitivity: Level 1 per J-STD-020D
Mounting Position: Any
Terminals: Finish - Bright Tin. Plated Leads Solderable per MIL-STD-202, Method 208