Diodes Inc 1000V 1A, Rectifier Diode, 2-Pin DO-41 1N4007-T

RS Stock No.: 922-8068Brand: DiodesZetexManufacturers Part No.: 1N4007-T
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Series

1N4007

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

China

Product details

Diodes Inc 1N4001-1N4007 Rectifiers

Benefits:

• Diffused Junction
• High Current Capability and Low Forward Voltage Drop
• Surge Overload Rating to 30A Peak
• Low Reverse Leakage Current
• Lead Free Finish, RoHS Compliant

Features:

• Case: DO-41
• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
• Polarity: Cathode Band
• Marking: Type Number
• Moisture Sensitivity: Level 1 per J-STD-020D
• Mounting Position: Any
• Terminals: Finish - Bright Tin. Plated Leads Solderable per MIL-STD-202, Method 208

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 110.000

BD 0.022 Each (On a Reel of 5000) (Exc. Vat)

BD 121.000

BD 0.024 Each (On a Reel of 5000) (inc. VAT)

Diodes Inc 1000V 1A, Rectifier Diode, 2-Pin DO-41 1N4007-T

BD 110.000

BD 0.022 Each (On a Reel of 5000) (Exc. Vat)

BD 121.000

BD 0.024 Each (On a Reel of 5000) (inc. VAT)

Diodes Inc 1000V 1A, Rectifier Diode, 2-Pin DO-41 1N4007-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Series

1N4007

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

China

Product details

Diodes Inc 1N4001-1N4007 Rectifiers

Benefits:

• Diffused Junction
• High Current Capability and Low Forward Voltage Drop
• Surge Overload Rating to 30A Peak
• Low Reverse Leakage Current
• Lead Free Finish, RoHS Compliant

Features:

• Case: DO-41
• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
• Polarity: Cathode Band
• Marking: Type Number
• Moisture Sensitivity: Level 1 per J-STD-020D
• Mounting Position: Any
• Terminals: Finish - Bright Tin. Plated Leads Solderable per MIL-STD-202, Method 208

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in