Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
150mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
75V
Package Type
SOD-323
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Country of Origin
China
Product details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
BD 3.300
BD 0.016 Each (In a Pack of 200) (Exc. Vat)
BD 3.630
BD 0.018 Each (In a Pack of 200) (inc. VAT)
Standard
200
BD 3.300
BD 0.016 Each (In a Pack of 200) (Exc. Vat)
BD 3.630
BD 0.018 Each (In a Pack of 200) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
200 - 800 | BD 0.016 | BD 3.300 |
1000 - 1800 | BD 0.006 | BD 1.100 |
2000 - 4800 | BD 0.006 | BD 1.100 |
5000 - 9800 | BD 0.006 | BD 1.100 |
10000+ | BD 0.006 | BD 1.100 |
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
150mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
75V
Package Type
SOD-323
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Country of Origin
China
Product details