Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOD-323F
Maximum Continuous Forward Current
250mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
1
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
4A
Product details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
BD 2.200
BD 0.022 Each (In a Pack of 100) (Exc. Vat)
BD 2.420
BD 0.024 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 2.200
BD 0.022 Each (In a Pack of 100) (Exc. Vat)
BD 2.420
BD 0.024 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.022 | BD 2.200 |
500 - 900 | BD 0.016 | BD 1.650 |
1000 - 1900 | BD 0.016 | BD 1.650 |
2000 - 2900 | BD 0.011 | BD 1.100 |
3000+ | BD 0.011 | BD 1.100 |
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOD-323F
Maximum Continuous Forward Current
250mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
1
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
4A
Product details