Diodes Inc Switching Diode, 500mA 75V, 2-Pin SOD-323 1N4448WS-7-F

RS Stock No.: 751-2730Brand: DiodesZetexManufacturers Part No.: 1N4448WS-7-F
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

500mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

75V

Package Type

SOD-323

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

1.8mm

Width

1.4mm

Height

1.1mm

Dimensions

1.8 x 1.4 x 1.1mm

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.200

BD 0.022 Each (In a Pack of 100) (Exc. Vat)

BD 2.420

BD 0.024 Each (In a Pack of 100) (inc. VAT)

Diodes Inc Switching Diode, 500mA 75V, 2-Pin SOD-323 1N4448WS-7-F
Select packaging type

BD 2.200

BD 0.022 Each (In a Pack of 100) (Exc. Vat)

BD 2.420

BD 0.024 Each (In a Pack of 100) (inc. VAT)

Diodes Inc Switching Diode, 500mA 75V, 2-Pin SOD-323 1N4448WS-7-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 500BD 0.022BD 2.200
600 - 1400BD 0.011BD 1.100
1500+BD 0.011BD 1.100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

500mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

75V

Package Type

SOD-323

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

1.8mm

Width

1.4mm

Height

1.1mm

Dimensions

1.8 x 1.4 x 1.1mm

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more