Diodes Inc Switching Diode, 2-Pin SOD-323F 1N4448WSF-7

RS Stock No.: 823-2494Brand: DiodesZetexManufacturers Part No.: 1N4448WSF-7
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOD-323F

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

1.8mm

Width

1.35mm

Height

1.8mm

Dimensions

1.8 x 1.35 x 0.75mm

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 3.300

BD 0.016 Each (In a Pack of 200) (Exc. Vat)

BD 3.630

BD 0.018 Each (In a Pack of 200) (inc. VAT)

Diodes Inc Switching Diode, 2-Pin SOD-323F 1N4448WSF-7
Select packaging type

BD 3.300

BD 0.016 Each (In a Pack of 200) (Exc. Vat)

BD 3.630

BD 0.018 Each (In a Pack of 200) (inc. VAT)

Diodes Inc Switching Diode, 2-Pin SOD-323F 1N4448WSF-7

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOD-323F

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

1.8mm

Width

1.35mm

Height

1.8mm

Dimensions

1.8 x 1.35 x 0.75mm

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more