Diodes Inc N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002-7-F

RS Stock No.: 708-2396Brand: DiodesZetexManufacturers Part No.: 2N7002-7-F
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

115 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

13.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Maximum Operating Temperature

+150 °C

Width

1.4mm

Height

1.1mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.200

BD 0.022 Each (In a Pack of 100) (Exc. Vat)

BD 2.420

BD 0.024 Each (In a Pack of 100) (inc. VAT)

Diodes Inc N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002-7-F
Select packaging type

BD 2.200

BD 0.022 Each (In a Pack of 100) (Exc. Vat)

BD 2.420

BD 0.024 Each (In a Pack of 100) (inc. VAT)

Diodes Inc N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002-7-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900BD 0.022BD 2.200
1000 - 2400BD 0.022BD 2.200
2500 - 4900BD 0.022BD 2.200
5000 - 9900BD 0.016BD 1.650
10000+BD 0.016BD 1.650

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

115 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

13.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Maximum Operating Temperature

+150 °C

Width

1.4mm

Height

1.1mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in