Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex 74AHCT1G32QSE-7 2-Input OR Schmitt Trigger Logic Gate, 5-Pin SOT353

RS Stock No.: 222-2736Brand: DiodesZetexManufacturers Part No.: 74AHCT1G32QSE-7
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOT353

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 82.500

BD 0.028 Each (On a Reel of 3000) (Exc. Vat)

BD 90.750

BD 0.031 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex 74AHCT1G32QSE-7 2-Input OR Schmitt Trigger Logic Gate, 5-Pin SOT353

BD 82.500

BD 0.028 Each (On a Reel of 3000) (Exc. Vat)

BD 90.750

BD 0.031 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex 74AHCT1G32QSE-7 2-Input OR Schmitt Trigger Logic Gate, 5-Pin SOT353
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 6000BD 0.028BD 82.500
9000 - 21000BD 0.028BD 82.500
24000+BD 0.022BD 66.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOT353

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more