Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex 74LV04AT14-13 Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP

RS Stock No.: 169-7476Brand: DiodesZetexManufacturers Part No.: 74LV04AT14-13
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Push-Pull

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

8.5 ns @ 50 pF

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

LV

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

Width

4.5mm

Country of Origin

China

Product details

74LV Family, Diodes Zetex

74LV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 123.750

BD 0.050 Each (On a Reel of 2500) (Exc. Vat)

BD 136.125

BD 0.055 Each (On a Reel of 2500) (inc. VAT)

DiodesZetex 74LV04AT14-13 Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP

BD 123.750

BD 0.050 Each (On a Reel of 2500) (Exc. Vat)

BD 136.125

BD 0.055 Each (On a Reel of 2500) (inc. VAT)

DiodesZetex 74LV04AT14-13 Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Push-Pull

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

8.5 ns @ 50 pF

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

LV

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

Width

4.5mm

Country of Origin

China

Product details

74LV Family, Diodes Zetex

74LV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more