Technical Document
Specifications
Brand
DiodesZetexLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Package Type
SOT-353
Pin Count
5
Logic Family
LVC
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-32mA
Maximum Propagation Delay Time @ Maximum CL
5.5ns
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
32mA
Maximum Operating Temperature
+125 °C
Output Type
Push-Pull
Propagation Delay Test Condition
50pF
Length
2.2mm
Height
1mm
Width
1.35mm
Minimum Operating Temperature
-40 °C
Dimensions
2.2 x 1.35 x 1mm
Country of Origin
China
Product details
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
BD 63.000
BD 0.021 Each (On a Reel of 3000) (Exc. Vat)
BD 69.300
BD 0.023 Each (On a Reel of 3000) (inc. VAT)
3000
BD 63.000
BD 0.021 Each (On a Reel of 3000) (Exc. Vat)
BD 69.300
BD 0.023 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | BD 0.021 | BD 63.000 |
9000+ | BD 0.021 | BD 63.000 |
Technical Document
Specifications
Brand
DiodesZetexLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Package Type
SOT-353
Pin Count
5
Logic Family
LVC
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-32mA
Maximum Propagation Delay Time @ Maximum CL
5.5ns
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
32mA
Maximum Operating Temperature
+125 °C
Output Type
Push-Pull
Propagation Delay Test Condition
50pF
Length
2.2mm
Height
1mm
Width
1.35mm
Minimum Operating Temperature
-40 °C
Dimensions
2.2 x 1.35 x 1mm
Country of Origin
China
Product details
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS