Technical Document
Specifications
Brand
DiodesZetexLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOT-353
Pin Count
5
Logic Family
LVC
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-32mA
Maximum Propagation Delay Time @ Maximum CL
5.5ns
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
32mA
Minimum Operating Temperature
-40 °C
Output Type
Push-Pull
Height
1mm
Dimensions
2.2 x 1.35 x 1mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
2.2mm
Width
1.35mm
Product details
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
BD 2.750
BD 0.028 Each (Supplied as a Tape) (Exc. Vat)
BD 3.025
BD 0.031 Each (Supplied as a Tape) (inc. VAT)
Standard
100
BD 2.750
BD 0.028 Each (Supplied as a Tape) (Exc. Vat)
BD 3.025
BD 0.031 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
100 - 500 | BD 0.028 | BD 2.750 |
600 - 1400 | BD 0.028 | BD 2.750 |
1500+ | BD 0.028 | BD 2.750 |
Technical Document
Specifications
Brand
DiodesZetexLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOT-353
Pin Count
5
Logic Family
LVC
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-32mA
Maximum Propagation Delay Time @ Maximum CL
5.5ns
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
32mA
Minimum Operating Temperature
-40 °C
Output Type
Push-Pull
Height
1mm
Dimensions
2.2 x 1.35 x 1mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
2.2mm
Width
1.35mm
Product details
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS