DiodesZetex Surface Mount Hall Effect Sensor Switch, SOT-553, 5-Pin

RS Stock No.: 885-5390Brand: DiodesZetexManufacturers Part No.: AH1883-ZG-7
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

3.3 V

Minimum Operating Supply Voltage

1.65 V

Package Type

SOT-553

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Hall Effect Switches & Latches, Diodes Inc

Hall Effect Sensors, Diodes Inc

A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 2.805

BD 0.280 Each (In a Pack of 10) (Exc. Vat)

BD 3.085

BD 0.308 Each (In a Pack of 10) (inc. VAT)

DiodesZetex Surface Mount Hall Effect Sensor Switch, SOT-553, 5-Pin
Select packaging type

BD 2.805

BD 0.280 Each (In a Pack of 10) (Exc. Vat)

BD 3.085

BD 0.308 Each (In a Pack of 10) (inc. VAT)

DiodesZetex Surface Mount Hall Effect Sensor Switch, SOT-553, 5-Pin

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

3.3 V

Minimum Operating Supply Voltage

1.65 V

Package Type

SOT-553

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Hall Effect Switches & Latches, Diodes Inc

Hall Effect Sensors, Diodes Inc

A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more