Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex Hall Effect Switch 360 nA, 720 μA 1mA Solder, Surface Mount Open Drain, -40 → 80°C, 1.6 → 3.6

RS Stock No.: 246-7386Brand: DiodesZetexManufacturers Part No.: AH1925-HK4-7
brand-logo
View all in Hall Effect Switches

Technical Document

Specifications

Minimum Supply Voltage

1.6V dc

Maximum Supply Voltage

3.6V dc

Supply Current

360 nA, 720 μA

Maximum Current Output

1mA

Terminal Type

Solder, Surface Mount

Output Type

Open Drain

Supply Voltage Range

1.6 → 3.6 V

Operating Temperature Range

-40 → 80°C

Stock information temporarily unavailable.

BD 1.625

BD 0.065 Each (In a Pack of 25) (Exc. Vat)

BD 1.787

BD 0.071 Each (In a Pack of 25) (inc. VAT)

DiodesZetex Hall Effect Switch 360 nA, 720 μA 1mA Solder, Surface Mount Open Drain, -40 → 80°C, 1.6 → 3.6
Select packaging type

BD 1.625

BD 0.065 Each (In a Pack of 25) (Exc. Vat)

BD 1.787

BD 0.071 Each (In a Pack of 25) (inc. VAT)

DiodesZetex Hall Effect Switch 360 nA, 720 μA 1mA Solder, Surface Mount Open Drain, -40 → 80°C, 1.6 → 3.6
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Supply Voltage

1.6V dc

Maximum Supply Voltage

3.6V dc

Supply Current

360 nA, 720 μA

Maximum Current Output

1mA

Terminal Type

Solder, Surface Mount

Output Type

Open Drain

Supply Voltage Range

1.6 → 3.6 V

Operating Temperature Range

-40 → 80°C