Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex Hall Effect Switch Surface Mount Linear, 2.2 → 6 V

RS Stock No.: 222-2745Brand: DiodesZetexManufacturers Part No.: AH3231Q-W-7
brand-logo
View all in Hall Effect Switches

Technical Document

Specifications

Terminal Type

Surface Mount

Output Type

Linear

Supply Voltage Range

2.2 → 6 V

Stock information temporarily unavailable.

BD 510.000

BD 0.170 Each (On a Reel of 3000) (Exc. Vat)

BD 561.000

BD 0.187 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex Hall Effect Switch Surface Mount Linear, 2.2 → 6 V

BD 510.000

BD 0.170 Each (On a Reel of 3000) (Exc. Vat)

BD 561.000

BD 0.187 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex Hall Effect Switch Surface Mount Linear, 2.2 → 6 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Terminal Type

Surface Mount

Output Type

Linear

Supply Voltage Range

2.2 → 6 V