DiodesZetex Hall Effect Switch 6mA Surface Mount Latching, 2.7 → 27 V

RS Stock No.: 222-2753Brand: DiodesZetexManufacturers Part No.: AH3242Q-W-7
brand-logo
View all in Hall Effect Switches

Technical Document

Specifications

Supply Current

6mA

Terminal Type

Surface Mount

Switching Action

Latching

Supply Voltage Range

2.7 → 27 V

BD 709.500

BD 0.236 Each (On a Reel of 3000) (Exc. Vat)

BD 780.450

BD 0.260 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex Hall Effect Switch 6mA Surface Mount Latching, 2.7 → 27 V

BD 709.500

BD 0.236 Each (On a Reel of 3000) (Exc. Vat)

BD 780.450

BD 0.260 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex Hall Effect Switch 6mA Surface Mount Latching, 2.7 → 27 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Current

6mA

Terminal Type

Surface Mount

Switching Action

Latching

Supply Voltage Range

2.7 → 27 V