Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex Hall Effect Switch 3.3mA Surface Mount Latching, -40 → +150°C, 2.7 → 27 V

RS Stock No.: 222-2764Brand: DiodesZetexManufacturers Part No.: AH3272Q-W-7
brand-logo
View all in Hall Effect Switches

Technical Document

Specifications

Supply Current

3.3mA

Terminal Type

Surface Mount

Switching Action

Latching

Supply Voltage Range

2.7 → 27 V

Operating Temperature Range

-40 → +150°C

Stock information temporarily unavailable.

BD 4.250

BD 0.170 Each (In a Pack of 25) (Exc. Vat)

BD 4.675

BD 0.187 Each (In a Pack of 25) (inc. VAT)

DiodesZetex Hall Effect Switch 3.3mA Surface Mount Latching, -40 → +150°C, 2.7 → 27 V
Select packaging type

BD 4.250

BD 0.170 Each (In a Pack of 25) (Exc. Vat)

BD 4.675

BD 0.187 Each (In a Pack of 25) (inc. VAT)

DiodesZetex Hall Effect Switch 3.3mA Surface Mount Latching, -40 → +150°C, 2.7 → 27 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Current

3.3mA

Terminal Type

Surface Mount

Switching Action

Latching

Supply Voltage Range

2.7 → 27 V

Operating Temperature Range

-40 → +150°C