Technical Document
Specifications
Brand
DiodesZetexSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Unipolar
Maximum Operating Supply Voltage
28 V
Minimum Operating Supply Voltage
3 V
Package Type
SIP
Pin Count
3
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Product details
Hall Effect Sensors, Diodes Inc
A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
BD 253.000
BD 0.253 Each (In a Box of 1000) (Exc. Vat)
BD 278.300
BD 0.278 Each (In a Box of 1000) (inc. VAT)
1000
BD 253.000
BD 0.253 Each (In a Box of 1000) (Exc. Vat)
BD 278.300
BD 0.278 Each (In a Box of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DiodesZetexSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Unipolar
Maximum Operating Supply Voltage
28 V
Minimum Operating Supply Voltage
3 V
Package Type
SIP
Pin Count
3
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Product details
Hall Effect Sensors, Diodes Inc
A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.