DiodesZetex AL17052V5W5-7, 1 Step-Down Converter, Buck Converter 50mA, 5 V, 110 kHz 5-Pin, SOT25
Technical Document
Specifications
Brand
DiodesZetexRegulator Function
Step Down
Maximum Output Current
50mA
Regulator Type
Step-Down Converter
Output Voltage
5 V
Number of Outputs
1
Accuracy
±2.5%
Package Type
SOT25
Pin Count
5
Maximum Switching Frequency
110 kHz
Country of Origin
China
Stock information temporarily unavailable.
BD 0.072
BD 0.072 Each (Exc. Vat)
BD 0.079
BD 0.079 Each (inc. VAT)
DiodesZetex AL17052V5W5-7, 1 Step-Down Converter, Buck Converter 50mA, 5 V, 110 kHz 5-Pin, SOT25
1
BD 0.072
BD 0.072 Each (Exc. Vat)
BD 0.079
BD 0.079 Each (inc. VAT)
DiodesZetex AL17052V5W5-7, 1 Step-Down Converter, Buck Converter 50mA, 5 V, 110 kHz 5-Pin, SOT25
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexRegulator Function
Step Down
Maximum Output Current
50mA
Regulator Type
Step-Down Converter
Output Voltage
5 V
Number of Outputs
1
Accuracy
±2.5%
Package Type
SOT25
Pin Count
5
Maximum Switching Frequency
110 kHz
Country of Origin
China