Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Regulator Current
30mA
Number of Elements per Chip
1
Maximum Peak Operating Voltage
60V
Mounting Type
Surface Mount
Package Type
PDI123
Pin Count
2
Dimensions
3 x 1.93 x 1mm
Length
3mm
Width
1.93mm
Height
1mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LED Drivers, Diodes Inc
BD 429.000
BD 0.143 Each (On a Reel of 3000) (Exc. Vat)
BD 471.900
BD 0.157 Each (On a Reel of 3000) (inc. VAT)
3000
BD 429.000
BD 0.143 Each (On a Reel of 3000) (Exc. Vat)
BD 471.900
BD 0.157 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Regulator Current
30mA
Number of Elements per Chip
1
Maximum Peak Operating Voltage
60V
Mounting Type
Surface Mount
Package Type
PDI123
Pin Count
2
Dimensions
3 x 1.93 x 1mm
Length
3mm
Width
1.93mm
Height
1mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.