Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex AL8862SP-13 SO Display Driver, 8 Pin, 400 V

RS Stock No.: 182-8213Brand: DiodesZetexManufacturers Part No.: AL8862SP-13
View all in Display Drivers

Technical Document

Specifications

Package Type

SO

Display Type

LED

Number of Pins

8

Supply Voltage

400 V

Maximum Supply Current

1A

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Width

4mm

Height

1.55mm

Length

5.1mm

Country of Origin

China

Stock information temporarily unavailable.

BD 3.355

BD 0.336 Each (In a Pack of 10) (Exc. Vat)

BD 3.691

BD 0.370 Each (In a Pack of 10) (inc. VAT)

DiodesZetex AL8862SP-13 SO Display Driver, 8 Pin, 400 V
Select packaging type

BD 3.355

BD 0.336 Each (In a Pack of 10) (Exc. Vat)

BD 3.691

BD 0.370 Each (In a Pack of 10) (inc. VAT)

DiodesZetex AL8862SP-13 SO Display Driver, 8 Pin, 400 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.336BD 3.355
100 - 240BD 0.270BD 2.695
250 - 490BD 0.248BD 2.475
500 - 990BD 0.226BD 2.255
1000+BD 0.198BD 1.980

Technical Document

Specifications

Package Type

SO

Display Type

LED

Number of Pins

8

Supply Voltage

400 V

Maximum Supply Current

1A

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Width

4mm

Height

1.55mm

Length

5.1mm

Country of Origin

China