Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex AL9910-6S-13 LED Driver IC, 85 → 277 V ac 8-Pin SO8

RS Stock No.: 427-664Brand: DiodesZetexManufacturers Part No.: AL9910-6S-13
View all in LED Driver ICs

Technical Document

Specifications

Input Voltage

85 → 277 V ac

AC or DC Input Voltage

AC

Dimming Operation

DC Voltage PWM

Package Type

SO8

Number of Pins

8

Country of Origin

China

Stock information temporarily unavailable.

BD 550.000

BD 0.220 Each (On a Reel of 2500) (Exc. Vat)

BD 605.000

BD 0.242 Each (On a Reel of 2500) (inc. VAT)

DiodesZetex AL9910-6S-13 LED Driver IC, 85 → 277 V ac 8-Pin SO8

BD 550.000

BD 0.220 Each (On a Reel of 2500) (Exc. Vat)

BD 605.000

BD 0.242 Each (On a Reel of 2500) (inc. VAT)

DiodesZetex AL9910-6S-13 LED Driver IC, 85 → 277 V ac 8-Pin SO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

85 → 277 V ac

AC or DC Input Voltage

AC

Dimming Operation

DC Voltage PWM

Package Type

SO8

Number of Pins

8

Country of Origin

China