Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex AP2280-1WG-7High Side, High Side Switch Power Switch IC 5-Pin, SOT-25

RS Stock No.: 751-2982PBrand: DiodesZetexManufacturers Part No.: AP2280-1WG-7
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

250mΩ

Maximum Operating Supply Voltage

6 V

Maximum Operating Current

2A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-25

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1.3mm

Country of Origin

China

Product details

Load Switches, Diodes Inc

Protected Switches, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

DiodesZetex AP2280-1WG-7High Side, High Side Switch Power Switch IC 5-Pin, SOT-25
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

DiodesZetex AP2280-1WG-7High Side, High Side Switch Power Switch IC 5-Pin, SOT-25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

250mΩ

Maximum Operating Supply Voltage

6 V

Maximum Operating Current

2A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-25

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1.3mm

Country of Origin

China

Product details

Load Switches, Diodes Inc

Protected Switches, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more