DiodesZetex AP2502KTR-G1 Constant Current Diode, 6-Pin SOT-23

RS Stock No.: 921-0477Brand: DiodesZetexManufacturers Part No.: AP2502KTR-G1
brand-logo
View all in Constant Current Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Peak Operating Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3.02 x 1.7 x 1.3mm

Length

3.02mm

Width

1.7mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Current Sink, Diodes Inc

Constant Current Sink/Source, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.290

BD 0.143 Each (In a Pack of 30) (Exc. Vat)

BD 4.719

BD 0.157 Each (In a Pack of 30) (inc. VAT)

DiodesZetex AP2502KTR-G1 Constant Current Diode, 6-Pin SOT-23
Select packaging type

BD 4.290

BD 0.143 Each (In a Pack of 30) (Exc. Vat)

BD 4.719

BD 0.157 Each (In a Pack of 30) (inc. VAT)

DiodesZetex AP2502KTR-G1 Constant Current Diode, 6-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Peak Operating Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3.02 x 1.7 x 1.3mm

Length

3.02mm

Width

1.7mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Current Sink, Diodes Inc

Constant Current Sink/Source, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more