Technical Document
Specifications
Brand
DiodesZetexMaximum Output Voltage
29 V
Minimum Input Voltage
2.6 V
Maximum Input Voltage
16 V
Maximum Output Current
500mA
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.9 MHz
Package Type
SOT-23
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3.02mm
Height
1.3mm
Width
1.7mm
Dimensions
3.02 x 1.7 x 1.3mm
Country of Origin
China
Product details
LED Drivers for Displays / Backlights, Diodes Inc
LED Drivers, Diodes Inc
BD 4.620
BD 0.154 Each (In a Pack of 30) (Exc. Vat)
BD 5.082
BD 0.169 Each (In a Pack of 30) (inc. VAT)
Standard
30
BD 4.620
BD 0.154 Each (In a Pack of 30) (Exc. Vat)
BD 5.082
BD 0.169 Each (In a Pack of 30) (inc. VAT)
Standard
30
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
30 - 120 | BD 0.154 | BD 4.620 |
150 - 420 | BD 0.088 | BD 2.640 |
450 - 870 | BD 0.082 | BD 2.475 |
900 - 2970 | BD 0.077 | BD 2.310 |
3000+ | BD 0.055 | BD 1.650 |
Technical Document
Specifications
Brand
DiodesZetexMaximum Output Voltage
29 V
Minimum Input Voltage
2.6 V
Maximum Input Voltage
16 V
Maximum Output Current
500mA
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.9 MHz
Package Type
SOT-23
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3.02mm
Height
1.3mm
Width
1.7mm
Dimensions
3.02 x 1.7 x 1.3mm
Country of Origin
China
Product details