DiodesZetex AP3211KTR-G1, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable 6-Pin, SOT-23

RS Stock No.: 828-7457Brand: DiodesZetexManufacturers Part No.: AP3211KTR-G1
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

0.81 V

Maximum Output Voltage

15 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

18 V

Maximum Output Current

1.5A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.7 MHz

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

3.1mm

Height

1.3mm

Width

1.7mm

Dimensions

3.1 x 1.7 x 1.3mm

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 4.950

BD 0.198 Each (In a Pack of 25) (Exc. Vat)

BD 5.445

BD 0.218 Each (In a Pack of 25) (inc. VAT)

DiodesZetex AP3211KTR-G1, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable 6-Pin, SOT-23
Select packaging type

BD 4.950

BD 0.198 Each (In a Pack of 25) (Exc. Vat)

BD 5.445

BD 0.218 Each (In a Pack of 25) (inc. VAT)

DiodesZetex AP3211KTR-G1, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable 6-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Minimum Output Voltage

0.81 V

Maximum Output Voltage

15 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

18 V

Maximum Output Current

1.5A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.7 MHz

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

3.1mm

Height

1.3mm

Width

1.7mm

Dimensions

3.1 x 1.7 x 1.3mm

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in