Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.8 V
Maximum Output Voltage
7 V
Minimum Input Voltage
4.2 V
Maximum Input Voltage
18 V
Minimum Output Current
2.5A
Converter Type
Synchronous Buck
Number of Outputs
1
Output Type
Adjustable
Package Type
SOT563
Pin Count
6
BD 280.500
BD 0.094 Each (On a Reel of 3000) (Exc. Vat)
BD 308.550
BD 0.103 Each (On a Reel of 3000) (inc. VAT)
3000
BD 280.500
BD 0.094 Each (On a Reel of 3000) (Exc. Vat)
BD 308.550
BD 0.103 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.8 V
Maximum Output Voltage
7 V
Minimum Input Voltage
4.2 V
Maximum Input Voltage
18 V
Minimum Output Current
2.5A
Converter Type
Synchronous Buck
Number of Outputs
1
Output Type
Adjustable
Package Type
SOT563
Pin Count
6