DiodesZetex AP62301Z6-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3A 6-Pin, SOT563

RS Stock No.: 213-9042Brand: DiodesZetexManufacturers Part No.: AP62301Z6-7
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

0.8 V

Maximum Output Voltage

7 V

Minimum Input Voltage

4.2 V

Maximum Input Voltage

18 V

Minimum Output Current

3A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

SOT563

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.262

BD 0.170 Each (In a Pack of 25) (Exc. Vat)

BD 4.688

BD 0.187 Each (In a Pack of 25) (inc. VAT)

DiodesZetex AP62301Z6-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3A 6-Pin, SOT563
Select packaging type

BD 4.262

BD 0.170 Each (In a Pack of 25) (Exc. Vat)

BD 4.688

BD 0.187 Each (In a Pack of 25) (inc. VAT)

DiodesZetex AP62301Z6-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3A 6-Pin, SOT563
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25BD 0.170BD 4.262
50 - 75BD 0.170BD 4.262
100 - 225BD 0.148BD 3.712
250 - 975BD 0.148BD 3.712
1000+BD 0.121BD 3.025

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

0.8 V

Maximum Output Voltage

7 V

Minimum Input Voltage

4.2 V

Maximum Input Voltage

18 V

Minimum Output Current

3A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

SOT563

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more