DiodesZetex AP64351QSP-13, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3.5A 8-Pin, SO-8EP

RS Stock No.: 213-9046Brand: DiodesZetexManufacturers Part No.: AP64351QSP-13
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

0.8 V

Maximum Output Voltage

40 V

Minimum Input Voltage

3.8 V

Maximum Input Voltage

40 V

Minimum Output Current

3.5A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

SO-8EP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,354.000

BD 0.588 Each (On a Reel of 4000) (Exc. Vat)

BD 2,589.400

BD 0.647 Each (On a Reel of 4000) (inc. VAT)

DiodesZetex AP64351QSP-13, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3.5A 8-Pin, SO-8EP

BD 2,354.000

BD 0.588 Each (On a Reel of 4000) (Exc. Vat)

BD 2,589.400

BD 0.647 Each (On a Reel of 4000) (inc. VAT)

DiodesZetex AP64351QSP-13, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3.5A 8-Pin, SO-8EP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

0.8 V

Maximum Output Voltage

40 V

Minimum Input Voltage

3.8 V

Maximum Input Voltage

40 V

Minimum Output Current

3.5A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

SO-8EP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more