DiodesZetex AP64351QSP-13, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3.5A 8-Pin, SO-8EP

RS Stock No.: 213-9047Brand: DiodesZetexManufacturers Part No.: AP64351QSP-13
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

0.8 V

Maximum Output Voltage

40 V

Minimum Input Voltage

3.8 V

Maximum Input Voltage

40 V

Minimum Output Current

3.5A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

SO-8EP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.152

BD 0.830 Each (In a Pack of 5) (Exc. Vat)

BD 4.567

BD 0.913 Each (In a Pack of 5) (inc. VAT)

DiodesZetex AP64351QSP-13, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3.5A 8-Pin, SO-8EP
Select packaging type

BD 4.152

BD 0.830 Each (In a Pack of 5) (Exc. Vat)

BD 4.567

BD 0.913 Each (In a Pack of 5) (inc. VAT)

DiodesZetex AP64351QSP-13, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3.5A 8-Pin, SO-8EP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.830BD 4.152
50 - 95BD 0.710BD 3.548
100 - 495BD 0.622BD 3.108
500 - 1995BD 0.561BD 2.805
2000+BD 0.517BD 2.585

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

0.8 V

Maximum Output Voltage

40 V

Minimum Input Voltage

3.8 V

Maximum Input Voltage

40 V

Minimum Output Current

3.5A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

SO-8EP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more