Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex AP7384-33V-A, 1 Low Dropout Voltage, Voltage Regulator 50mA, 3.3 V 3-Pin, TO-92

RS Stock No.: 182-8289Brand: DiodesZetexManufacturers Part No.: AP7384-33V-A
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

50mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.5 V

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

2.5µA

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

4.8 x 3.8 x 4.7mm

Height

4.7mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Width

3.8mm

Length

4.8mm

Country of Origin

China

Stock information temporarily unavailable.

BD 7.700

BD 0.154 Each (In a Pack of 50) (Exc. Vat)

BD 8.470

BD 0.169 Each (In a Pack of 50) (inc. VAT)

DiodesZetex AP7384-33V-A, 1 Low Dropout Voltage, Voltage Regulator 50mA, 3.3 V 3-Pin, TO-92
Select packaging type

BD 7.700

BD 0.154 Each (In a Pack of 50) (Exc. Vat)

BD 8.470

BD 0.169 Each (In a Pack of 50) (inc. VAT)

DiodesZetex AP7384-33V-A, 1 Low Dropout Voltage, Voltage Regulator 50mA, 3.3 V 3-Pin, TO-92
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Current

50mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.5 V

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

2.5µA

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

4.8 x 3.8 x 4.7mm

Height

4.7mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Width

3.8mm

Length

4.8mm

Country of Origin

China