DiodesZetex AZ1117H-ADJTRE1, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.25 → 12 V 3+Tab-Pin, SOT-223

RS Stock No.: 165-8343Brand: DiodesZetexManufacturers Part No.: AZ1117H-ADJTRE1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

1.25 → 12 V

Line Regulation

0.2 %

Load Regulation

0.4 %

Accuracy

2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

10mA

Package Type

SOT-223

Pin Count

3+Tab

Reference Voltage

1.27V

Output Type

Adjustable

Dimensions

6.7 x 3.7 x 1.7mm

Maximum Input Voltage

15 V

Height

1.7mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

3.7mm

Length

6.7mm

Country of Origin

China

Product details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 198.000

BD 0.050 Each (On a Reel of 4000) (Exc. Vat)

BD 217.800

BD 0.055 Each (On a Reel of 4000) (inc. VAT)

DiodesZetex AZ1117H-ADJTRE1, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.25 → 12 V 3+Tab-Pin, SOT-223

BD 198.000

BD 0.050 Each (On a Reel of 4000) (Exc. Vat)

BD 217.800

BD 0.055 Each (On a Reel of 4000) (inc. VAT)

DiodesZetex AZ1117H-ADJTRE1, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.25 → 12 V 3+Tab-Pin, SOT-223
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

1.25 → 12 V

Line Regulation

0.2 %

Load Regulation

0.4 %

Accuracy

2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

10mA

Package Type

SOT-223

Pin Count

3+Tab

Reference Voltage

1.27V

Output Type

Adjustable

Dimensions

6.7 x 3.7 x 1.7mm

Maximum Input Voltage

15 V

Height

1.7mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

3.7mm

Length

6.7mm

Country of Origin

China

Product details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more