Diodes Inc Adjustable Shunt Voltage Reference 1.24V ±0.5 % 3-Pin SOT-23, AZ431LANTR-G1

RS Stock No.: 921-0717PBrand: DiodesZetexManufacturers Part No.: AZ431LANTR-G1
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

1.24V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

18 V

Minimum Output Voltage

1.24 V

Maximum Output Voltage

18 V

Pin Count

3

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Height

1.1mm

Width

1.4mm

Country of Origin

China

Product details

Adjustable Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc Adjustable Shunt Voltage Reference 1.24V ±0.5 % 3-Pin SOT-23, AZ431LANTR-G1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc Adjustable Shunt Voltage Reference 1.24V ±0.5 % 3-Pin SOT-23, AZ431LANTR-G1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

1.24V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

18 V

Minimum Output Voltage

1.24 V

Maximum Output Voltage

18 V

Pin Count

3

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Height

1.1mm

Width

1.4mm

Country of Origin

China

Product details

Adjustable Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more