Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
500mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
100A
Product details
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
BD 3.438
BD 0.138 Each (In a Pack of 25) (Exc. Vat)
BD 3.782
BD 0.152 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 3.438
BD 0.138 Each (In a Pack of 25) (Exc. Vat)
BD 3.782
BD 0.152 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 125 | BD 0.138 | BD 3.438 |
150 - 725 | BD 0.077 | BD 1.925 |
750 - 1475 | BD 0.077 | BD 1.925 |
1500+ | BD 0.066 | BD 1.650 |
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
500mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
100A
Product details
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.