Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc 40V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAS40-05-7-F

RS Stock No.: 738-4816Brand: DiodesZetexManufacturers Part No.: BAS40-05-7-F
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

Country of Origin

China

Product details

Schottky Barrier Diodes, up to 250mA, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.925

BD 0.077 Each (In a Pack of 25) (Exc. Vat)

BD 2.117

BD 0.085 Each (In a Pack of 25) (inc. VAT)

Diodes Inc 40V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAS40-05-7-F
Select packaging type

BD 1.925

BD 0.077 Each (In a Pack of 25) (Exc. Vat)

BD 2.117

BD 0.085 Each (In a Pack of 25) (inc. VAT)

Diodes Inc 40V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAS40-05-7-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100BD 0.077BD 1.925
125 - 225BD 0.044BD 1.100
250 - 600BD 0.038BD 0.962
625+BD 0.033BD 0.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

Country of Origin

China

Product details

Schottky Barrier Diodes, up to 250mA, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more