Technical Document
Specifications
Brand
DiodesZetexMaximum Forward Current
250mA
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
100V
Package Type
SOD-323
Maximum Forward Voltage Drop
1.25V
Pin Count
2
Maximum Diode Capacitance
5pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
1.8mm
Width
1.4mm
Height
1.1mm
Dimensions
1.8 x 1.4 x 1.1mm
Country of Origin
China
Product details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
BD 3.300
BD 0.033 Each (In a Pack of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 3.300
BD 0.033 Each (In a Pack of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 500 | BD 0.033 | BD 3.300 |
600 - 1400 | BD 0.022 | BD 2.200 |
1500+ | BD 0.016 | BD 1.650 |
Technical Document
Specifications
Brand
DiodesZetexMaximum Forward Current
250mA
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
100V
Package Type
SOD-323
Maximum Forward Voltage Drop
1.25V
Pin Count
2
Maximum Diode Capacitance
5pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
1.8mm
Width
1.4mm
Height
1.1mm
Dimensions
1.8 x 1.4 x 1.1mm
Country of Origin
China
Product details