Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
250mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
150V
Package Type
SOD-323
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Maximum Diode Capacitance
5pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
1.8mm
Width
1.4mm
Height
1.1mm
Dimensions
1.8 x 1.4 x 1.1mm
Product details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
BD 0.550
BD 0.011 Each (Supplied as a Tape) (Exc. Vat)
BD 0.605
BD 0.012 Each (Supplied as a Tape) (inc. VAT)
Standard
50
BD 0.550
BD 0.011 Each (Supplied as a Tape) (Exc. Vat)
BD 0.605
BD 0.012 Each (Supplied as a Tape) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
250mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
150V
Package Type
SOD-323
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Maximum Diode Capacitance
5pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
1.8mm
Width
1.4mm
Height
1.1mm
Dimensions
1.8 x 1.4 x 1.1mm
Product details