Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc Dual Diode, Series, 3-Pin SOT-523 (SC-89) BAV99T-7-F

RS Stock No.: 738-4875Brand: DiodesZetexManufacturers Part No.: BAV99T-7-F
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Series

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-523 (SC-89)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

1.7mm

Width

0.85mm

Height

0.8mm

Dimensions

1.7 x 0.85 x 0.8mm

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.200

BD 0.022 Each (In a Pack of 100) (Exc. Vat)

BD 2.420

BD 0.024 Each (In a Pack of 100) (inc. VAT)

Diodes Inc Dual Diode, Series, 3-Pin SOT-523 (SC-89) BAV99T-7-F
Select packaging type

BD 2.200

BD 0.022 Each (In a Pack of 100) (Exc. Vat)

BD 2.420

BD 0.024 Each (In a Pack of 100) (inc. VAT)

Diodes Inc Dual Diode, Series, 3-Pin SOT-523 (SC-89) BAV99T-7-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Series

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-523 (SC-89)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

1.7mm

Width

0.85mm

Height

0.8mm

Dimensions

1.7 x 0.85 x 0.8mm

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more