Technical Document
Specifications
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-45 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount
BD 66.000
BD 0.022 Each (On a Reel of 3000) (Exc. Vat)
BD 72.600
BD 0.024 Each (On a Reel of 3000) (inc. VAT)
3000
BD 66.000
BD 0.022 Each (On a Reel of 3000) (Exc. Vat)
BD 72.600
BD 0.024 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-45 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount