DiodesZetex BCR421UW6Q-7 Constant Current Diode, 10mA, 6-Pin SOT-26

RS Stock No.: 168-9550Brand: DiodesZetexManufacturers Part No.: BCR421UW6Q-7
brand-logo
View all in Constant Current Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

10mA

Maximum Peak Operating Voltage

40V

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Dimensions

3.1 x 1.7 x 1.3mm

Length

3.1mm

Width

1.7mm

Height

1.3mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

Linear LED Drivers, Diodes Inc

The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 231.000

BD 0.077 Each (On a Reel of 3000) (Exc. Vat)

BD 254.100

BD 0.085 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex BCR421UW6Q-7 Constant Current Diode, 10mA, 6-Pin SOT-26

BD 231.000

BD 0.077 Each (On a Reel of 3000) (Exc. Vat)

BD 254.100

BD 0.085 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex BCR421UW6Q-7 Constant Current Diode, 10mA, 6-Pin SOT-26

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

10mA

Maximum Peak Operating Voltage

40V

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Dimensions

3.1 x 1.7 x 1.3mm

Length

3.1mm

Width

1.7mm

Height

1.3mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

Linear LED Drivers, Diodes Inc

The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more