Diodes Inc BCX6825TA NPN Transistor, 1 A, 20 V, 3-Pin SOT-89

RS Stock No.: 669-7653PBrand: DiodesZetexManufacturers Part No.: BCX6825TA
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Minimum DC Current Gain

160

Transistor Configuration

Single

Maximum Collector Base Voltage

25 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.5 x 4.5 x 2.5mm

Product details

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc BCX6825TA NPN Transistor, 1 A, 20 V, 3-Pin SOT-89
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc BCX6825TA NPN Transistor, 1 A, 20 V, 3-Pin SOT-89
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Minimum DC Current Gain

160

Transistor Configuration

Single

Maximum Collector Base Voltage

25 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.5 x 4.5 x 2.5mm

Product details

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more