Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc D10V0H1U2LP-7B, Uni-Directional TVS Diode, 300W, 2-Pin X1-DFN1006

RS Stock No.: 182-6838Brand: DiodesZetexManufacturers Part No.: D10V0H1U2LP-7B
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

20V

Minimum Breakdown Voltage

11.5V

Mounting Type

Surface Mount

Package Type

X1-DFN1006

Pin Count

2

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

15A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.07 x 0.67 x 0.48mm

Maximum Operating Temperature

+150 °C

Capacitance

100pF

Length

1.07mm

Height

0.48mm

Width

0.67mm

Maximum Reverse Leakage Current

1µA

Working Voltage

10V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 220.000

BD 0.022 Each (On a Reel of 10000) (Exc. Vat)

BD 242.000

BD 0.024 Each (On a Reel of 10000) (inc. VAT)

Diodes Inc D10V0H1U2LP-7B, Uni-Directional TVS Diode, 300W, 2-Pin X1-DFN1006

BD 220.000

BD 0.022 Each (On a Reel of 10000) (Exc. Vat)

BD 242.000

BD 0.024 Each (On a Reel of 10000) (inc. VAT)

Diodes Inc D10V0H1U2LP-7B, Uni-Directional TVS Diode, 300W, 2-Pin X1-DFN1006
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

20V

Minimum Breakdown Voltage

11.5V

Mounting Type

Surface Mount

Package Type

X1-DFN1006

Pin Count

2

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

15A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.07 x 0.67 x 0.48mm

Maximum Operating Temperature

+150 °C

Capacitance

100pF

Length

1.07mm

Height

0.48mm

Width

0.67mm

Maximum Reverse Leakage Current

1µA

Working Voltage

10V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more