Diodes Inc D1213A-01T-7, Uni-Directional TVS Diode, 2-Pin SOD-523

RS Stock No.: 770-4816Brand: DiodesZetexManufacturers Part No.: D1213A-01T-7
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

1.3 x 0.9 x 0.65mm

Maximum Reverse Leakage Current

1µA

Length

1.3mm

Height

0.65mm

Width

0.9mm

Test Current

1mA

Country of Origin

China

Product details

Single Channel Data Line Protection TVS Diodes, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.475

BD 0.050 Each (In a Pack of 50) (Exc. Vat)

BD 2.723

BD 0.055 Each (In a Pack of 50) (inc. VAT)

Diodes Inc D1213A-01T-7, Uni-Directional TVS Diode, 2-Pin SOD-523
Select packaging type

BD 2.475

BD 0.050 Each (In a Pack of 50) (Exc. Vat)

BD 2.723

BD 0.055 Each (In a Pack of 50) (inc. VAT)

Diodes Inc D1213A-01T-7, Uni-Directional TVS Diode, 2-Pin SOD-523
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

1.3 x 0.9 x 0.65mm

Maximum Reverse Leakage Current

1µA

Length

1.3mm

Height

0.65mm

Width

0.9mm

Test Current

1mA

Country of Origin

China

Product details

Single Channel Data Line Protection TVS Diodes, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more