Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
24V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-323F
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2.5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
70nA
Dimensions
1.8 x 1.35 x 0.75mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Zener Diodes 500mW, DDZ....SF Series, Diodes Inc
500mW Precision Zener Diodes
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323F
Zener Diodes, Diodes Inc
BD 33.000
BD 0.011 Each (On a Reel of 3000) (Exc. Vat)
BD 36.300
BD 0.012 Each (On a Reel of 3000) (inc. VAT)
3000
BD 33.000
BD 0.011 Each (On a Reel of 3000) (Exc. Vat)
BD 36.300
BD 0.012 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
24V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-323F
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2.5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
70nA
Dimensions
1.8 x 1.35 x 0.75mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Zener Diodes 500mW, DDZ....SF Series, Diodes Inc
500mW Precision Zener Diodes
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323F