Diodes Inc, 4.3V Zener Diode 3% 500 mW SMT 2-Pin SOD-323F

RS Stock No.: 770-5086PBrand: DiodesZetexManufacturers Part No.: DDZ4V3CSF-7
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

4.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Zener Voltage Tolerance

3%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

130Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.8 x 1.35 x 0.75mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 500mW, DDZ....SF Series, Diodes Inc

500mW Precision Zener Diodes
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323F

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 4.3V Zener Diode 3% 500 mW SMT 2-Pin SOD-323F
BD 0.012Each (On a Reel of 3000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc, 4.3V Zener Diode 3% 500 mW SMT 2-Pin SOD-323F
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc, 4.3V Zener Diode 3% 500 mW SMT 2-Pin SOD-323F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 4.3V Zener Diode 3% 500 mW SMT 2-Pin SOD-323F
BD 0.012Each (On a Reel of 3000) (Exc. Vat)

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

4.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Zener Voltage Tolerance

3%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

130Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.8 x 1.35 x 0.75mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 500mW, DDZ....SF Series, Diodes Inc

500mW Precision Zener Diodes
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323F

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 4.3V Zener Diode 3% 500 mW SMT 2-Pin SOD-323F
BD 0.012Each (On a Reel of 3000) (Exc. Vat)