Diodes Inc DESDA5V3L-7, Dual-Element Uni-Directional TVS Diode, 300W, 3-Pin SOT-23

RS Stock No.: 122-1506Brand: DiodesZetexManufacturers Part No.: DESDA5V3L-7
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage

5.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

20A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Reverse Leakage Current

2µA

Automotive Standard

AEC-Q101

Length

3mm

Height

1.1mm

Width

1.4mm

Country of Origin

China

Product details

Automotive Transient Voltage Suppressor, Diodes Inc

A range of single, dual and quad Transient Voltage Suppressors (TVS) suitable for automotive applications. All are qualified to AEC-Q101 standard.

RS Product Codes
823-2974 DZQA5V6AXV5-7 Quad Uni-Directional 20W TVS Array
751-4969 SM05-7 Dual Uni-Directional 300W TVS Array
122-1212 SM05-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
790-4564 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array
122-1506 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
827-0402 DESD32VS2SO-7 Dual Uni-Directional 200W CAN/LIN Bus Protector
823-2909 DESD5V2S2UT-7 Dual Uni-Directional 260W TVS Array
827-0415 DFLT220A-7 POWERDI 225W 220V TVS Diode

Standards

AEC-Q101

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 82.500

BD 0.028 Each (On a Reel of 3000) (Exc. Vat)

BD 90.750

BD 0.031 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc DESDA5V3L-7, Dual-Element Uni-Directional TVS Diode, 300W, 3-Pin SOT-23

BD 82.500

BD 0.028 Each (On a Reel of 3000) (Exc. Vat)

BD 90.750

BD 0.031 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc DESDA5V3L-7, Dual-Element Uni-Directional TVS Diode, 300W, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage

5.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

20A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Reverse Leakage Current

2µA

Automotive Standard

AEC-Q101

Length

3mm

Height

1.1mm

Width

1.4mm

Country of Origin

China

Product details

Automotive Transient Voltage Suppressor, Diodes Inc

A range of single, dual and quad Transient Voltage Suppressors (TVS) suitable for automotive applications. All are qualified to AEC-Q101 standard.

RS Product Codes
823-2974 DZQA5V6AXV5-7 Quad Uni-Directional 20W TVS Array
751-4969 SM05-7 Dual Uni-Directional 300W TVS Array
122-1212 SM05-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
790-4564 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array
122-1506 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
827-0402 DESD32VS2SO-7 Dual Uni-Directional 200W CAN/LIN Bus Protector
823-2909 DESD5V2S2UT-7 Dual Uni-Directional 260W TVS Array
827-0415 DFLT220A-7 POWERDI 225W 220V TVS Diode

Standards

AEC-Q101

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more