Diodes Inc DFLT15A-7, Uni-Directional TVS Diode, 1125W, 2-Pin PowerDI 123

RS Stock No.: 122-0191Brand: DiodesZetexManufacturers Part No.: DFLT15A-7
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

PowerDI 123

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

1125W

Maximum Peak Pulse Current

9.22A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.93 x 1mm

Maximum Operating Temperature

+150 °C

Height

1mm

Width

1.93mm

Test Current

1mA

Length

3mm

Maximum Reverse Leakage Current

1µA

Country of Origin

China

Product details

225W Transient Voltage Suppressors PowerDI®123, DFLT Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 214.500

BD 0.072 Each (On a Reel of 3000) (Exc. Vat)

BD 235.950

BD 0.079 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc DFLT15A-7, Uni-Directional TVS Diode, 1125W, 2-Pin PowerDI 123

BD 214.500

BD 0.072 Each (On a Reel of 3000) (Exc. Vat)

BD 235.950

BD 0.079 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc DFLT15A-7, Uni-Directional TVS Diode, 1125W, 2-Pin PowerDI 123
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

PowerDI 123

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

1125W

Maximum Peak Pulse Current

9.22A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.93 x 1mm

Maximum Operating Temperature

+150 °C

Height

1mm

Width

1.93mm

Test Current

1mA

Length

3mm

Maximum Reverse Leakage Current

1µA

Country of Origin

China

Product details

225W Transient Voltage Suppressors PowerDI®123, DFLT Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in